Part Details for SN74ACT86PWRE4 by Texas Instruments
Overview of SN74ACT86PWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SN74ACT86PWRE4
SN74ACT86PWRE4 CAD Models
SN74ACT86PWRE4 Part Data Attributes
|
SN74ACT86PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86PWRE4
Texas Instruments
Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for SN74ACT86PWRE4
This table gives cross-reference parts and alternative options found for SN74ACT86PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT86TTR | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74ACT86PWRE4 vs 74ACT86TTR |
SN74ACT86PW | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT86PWRE4 vs SN74ACT86PW |
SN74ACT86PWLE | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT86PWRE4 vs SN74ACT86PWLE |
HD74ACT86T-EL | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74ACT86PWRE4 vs HD74ACT86T-EL |
SN74ACT86PWG4 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ACT86PWRE4 vs SN74ACT86PWG4 |
SN74ACT86PWR | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT86PWRE4 vs SN74ACT86PWR |
HD74ACT86T | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74ACT86PWRE4 vs HD74ACT86T |
MC74ACT86DTR2G | Quad 2-Input Exclusive-OR Gate, TSSOP-14, 2500-REEL | onsemi | SN74ACT86PWRE4 vs MC74ACT86DTR2G |