Part Details for HD74HC20T by Renesas Electronics Corporation
Overview of HD74HC20T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC20T
HD74HC20T CAD Models
HD74HC20T Part Data Attributes
|
HD74HC20T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC20T
Renesas Electronics Corporation
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TTP-14D
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74HC20T
This table gives cross-reference parts and alternative options found for HD74HC20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20PW | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | HD74HC20T vs 74HC20PW |
HD74HC20T-EL | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74HC20T vs HD74HC20T-EL |
74HC20PW | NAND Gate | Nexperia | HD74HC20T vs 74HC20PW |
MC74HC20ADT | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | HD74HC20T vs MC74HC20ADT |
HD74HC20T-ELL | NAND Gate, HC Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74HC20T vs HD74HC20T-ELL |
SN74HC20PWRG4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74HC20T vs SN74HC20PWRG4 |
MC74HC20ADT | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | HD74HC20T vs MC74HC20ADT |
SN74HC20PWLE | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 | Texas Instruments | HD74HC20T vs SN74HC20PWLE |
74HC20PW-T | NAND Gate | Nexperia | HD74HC20T vs 74HC20PW-T |
935188990118 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | HD74HC20T vs 935188990118 |