Signal Circuits
HD74HC4053P
Description: Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, DP-16

Overview of HD74HC4053P by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HD74HC4053P by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC4053P by Hitachi Ltd

HD74HC4053P
Hitachi Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
Length
19.2 mm
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
13 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Switch-off Time-Max
30 ns
Switch-on Time-Max
30 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HC4053P
    Hitachi Ltd
    Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, DP-16
    VS

Alternate Parts for HD74HC4053P

This table gives cross-reference parts and alternative options found for HD74HC4053P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC4053P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4053N TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC HD74HC4053P vs MC74HC4053N
MC74HC4053AN TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC HD74HC4053P vs MC74HC4053AN
CD54HC4053F/3A IC TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Multiplexer or Switch Intersil Corporation HD74HC4053P vs CD54HC4053F/3A
5962-8775401EA TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Rochester Electronics LLC HD74HC4053P vs 5962-8775401EA
CD54HC4053F/3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Rochester Electronics LLC HD74HC4053P vs CD54HC4053F/3A
Part Number Description Manufacturer Compare
MC74HC4053ADR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC HD74HC4053P vs MC74HC4053ADR2
MC74VHC4053DTR2 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC HD74HC4053P vs MC74VHC4053DTR2
74LV4066D,118 74LV4066 - Quad bilateral switches SOIC 14-Pin NXP Semiconductors HD74HC4053P vs 74LV4066D,118
935174980112 IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch NXP Semiconductors HD74HC4053P vs 935174980112
933372940653 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors HD74HC4053P vs 933372940653
MAX4610ASD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC HD74HC4053P vs MAX4610ASD
MC14053BCPG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC HD74HC4053P vs MC14053BCPG
MC74HC4066ADT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 Rochester Electronics LLC HD74HC4053P vs MC74HC4066ADT
MC74HC4053AN TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC HD74HC4053P vs MC74HC4053AN
MAX4620EUD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Rochester Electronics LLC HD74HC4053P vs MAX4620EUD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC4053P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC4053P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HC4053P would you like to use for your alert(s)?
  • Please alert me when HD74HC4053P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC4053P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC4053P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC4053P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC4053P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC4053P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: