Part Details for HD74HC51P by Renesas Electronics Corporation
Overview of HD74HC51P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC51P
HD74HC51P CAD Models
HD74HC51P Part Data Attributes:
|
HD74HC51P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC51P
Renesas Electronics Corporation
HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/PS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC51P
This table gives cross-reference parts and alternative options found for HD74HC51P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC51P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC51JD | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74HC51P vs MC54HC51JD |
MM74HC51J | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, DIP-14 | Fairchild Semiconductor Corporation | HD74HC51P vs MM74HC51J |
MM74HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Texas Instruments | HD74HC51P vs MM74HC51J |
SN74HC51N-10 | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14 | Texas Instruments | HD74HC51P vs SN74HC51N-10 |
MC74HC51ND | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74HC51P vs MC74HC51ND |
M74HC51F1 | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | HD74HC51P vs M74HC51F1 |
M74HC51B1N | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HD74HC51P vs M74HC51B1N |
MM74HC51N | IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | HD74HC51P vs MM74HC51N |
MC54HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD74HC51P vs MC54HC51J |
MC74HC51N | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HD74HC51P vs MC74HC51N |