Logic
HD74HCT126T-EL
Description: Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D

Overview of HD74HCT126T-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HCT126T-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HCT126T-EL by Hitachi Ltd

HD74HCT126T-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
5 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74HCT126T-EL
    Hitachi Ltd
    Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D
    VS

Alternate Parts for HD74HCT126T-EL

This table gives cross-reference parts and alternative options found for HD74HCT126T-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT126T-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCS126PWR Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125 Texas Instruments HD74HCT126T-EL vs SN74HCS126PWR
HD74HCT126T HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation HD74HCT126T-EL vs HD74HCT126T
74HCT126PW Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia HD74HCT126T-EL vs 74HCT126PW
74HCT126PW,112 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia HD74HCT126T-EL vs 74HCT126PW,112
935183550118 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia HD74HCT126T-EL vs 935183550118
74HCT126PW-T IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors HD74HCT126T-EL vs 74HCT126PW-T
74HCT126PW IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors HD74HCT126T-EL vs 74HCT126PW
935183550118 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors HD74HCT126T-EL vs 935183550118
935183550112 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors HD74HCT126T-EL vs 935183550112
74HCT126PW,118 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors HD74HCT126T-EL vs 74HCT126PW,118
Part Number Description Manufacturer Compare
CD74HCT126M 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 Texas Instruments HD74HCT126T-EL vs CD74HCT126M
74HCT126DB IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-337-1, SSOP-14, Bus Driver/Transceiver NXP Semiconductors HD74HCT126T-EL vs 74HCT126DB
935183550118 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia HD74HCT126T-EL vs 935183550118
HD74HCT126T-EL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation HD74HCT126T-EL vs HD74HCT126T-EL
HD74HCT126T Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D Hitachi Ltd HD74HCT126T-EL vs HD74HCT126T
SN74HCS126DR Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 Texas Instruments HD74HCT126T-EL vs SN74HCS126DR
HD74HCT126FP-EL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation HD74HCT126T-EL vs HD74HCT126FP-EL
935183550112 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors HD74HCT126T-EL vs 935183550112
HD74HCT126FPEL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation HD74HCT126T-EL vs HD74HCT126FPEL
5962-9065101MCA Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Defense Logistics Agency HD74HCT126T-EL vs 5962-9065101MCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HCT126T-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HCT126T-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HCT126T-EL would you like to use for your alert(s)?
  • Please alert me when HD74HCT126T-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HCT126T-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HCT126T-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HCT126T-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HCT126T-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HCT126T-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: