Part Details for HD74LS240RPEL by Renesas Electronics Corporation
Overview of HD74LS240RPEL by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS240RPEL
HD74LS240RPEL CAD Models
HD74LS240RPEL Part Data Attributes
|
HD74LS240RPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS240RPEL
Renesas Electronics Corporation
LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for HD74LS240RPEL
This table gives cross-reference parts and alternative options found for HD74LS240RPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS240RPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS240DWRE4 | Octal buffers and line drivers 20-SOIC 0 to 70 | Texas Instruments | HD74LS240RPEL vs SN74LS240DWRE4 |
SN74LS240DWG4 | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | HD74LS240RPEL vs SN74LS240DWG4 |
SN74LS240DW | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | HD74LS240RPEL vs SN74LS240DW |
N74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, | Signetics | HD74LS240RPEL vs N74LS240D |
DV74LS240D | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | HD74LS240RPEL vs DV74LS240D |
SN74LS240DWR | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | HD74LS240RPEL vs SN74LS240DWR |
HD74LS240RP | Octal Buffers / Line Drivers / Line Receivers (inverted three-state outputs), , / | Renesas Electronics Corporation | HD74LS240RPEL vs HD74LS240RP |
SN74LS240DWR2 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | HD74LS240RPEL vs SN74LS240DWR2 |
DM74LS240WM | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | HD74LS240RPEL vs DM74LS240WM |
N74LS240D | IC LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | HD74LS240RPEL vs N74LS240D |