Part Details for HD74LS242RP by Renesas Electronics Corporation
Overview of HD74LS242RP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HD74LS242RP
HD74LS242RP CAD Models
HD74LS242RP Part Data Attributes
|
HD74LS242RP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS242RP
Renesas Electronics Corporation
LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LS242RP
This table gives cross-reference parts and alternative options found for HD74LS242RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS242RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS242DR2 | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LS242RP vs SN74LS242DR2 |
SN74LS242DR | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | HD74LS242RP vs SN74LS242DR |
SN74LS242D | Bus Transceiver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | HD74LS242RP vs SN74LS242D |
SN74LS242D | LS SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | HD74LS242RP vs SN74LS242D |
HD74LS242RP-EL | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | HD74LS242RP vs HD74LS242RP-EL |
SN74LS242DR2 | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | HD74LS242RP vs SN74LS242DR2 |
SN74LS242DR | Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | HD74LS242RP vs SN74LS242DR |
HD74LS242RP | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | HD74LS242RP vs HD74LS242RP |
SN74LS242D | Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | HD74LS242RP vs SN74LS242D |
SN74LS242D | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | HD74LS242RP vs SN74LS242D |