Part Details for HD74LV11AT by Renesas Electronics Corporation
Overview of HD74LV11AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV11AT
HD74LV11AT CAD Models
HD74LV11AT Part Data Attributes:
|
HD74LV11AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV11AT
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TTP-14D
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-09-02 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV11AT
This table gives cross-reference parts and alternative options found for HD74LV11AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV11AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV11APWRG4 | Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | HD74LV11AT vs SN74LV11APWRG4 |
V62/04692-01XE | Enhanced product, 3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 105 | Texas Instruments | HD74LV11AT vs V62/04692-01XE |
SN74LV11APWR | 3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | HD74LV11AT vs SN74LV11APWR |
74LV11PWDH-T | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV11AT vs 74LV11PWDH-T |
HD74LV11ATELL-E | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV11AT vs HD74LV11ATELL-E |
SN74LV11APW | 3-ch, 3-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 85 | Texas Instruments | HD74LV11AT vs SN74LV11APW |
74LV11PW-T | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV11AT vs 74LV11PW-T |
HD74LV11ATELL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74LV11AT vs HD74LV11ATELL |
74LV11PWDH | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | HD74LV11AT vs 74LV11PWDH |
SN74LV11APWTG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74LV11AT vs SN74LV11APWTG4 |