Part Details for HD74LV2G66AUSE by Renesas Electronics Corporation
Results Overview of HD74LV2G66AUSE by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74LV2G66AUSE Information
HD74LV2G66AUSE by Renesas Electronics Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HD74LV2G66AUSE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Dual1-CHANNELSglPoleSglThrowSwitchPDSO8 | 27500 |
|
RFQ | |
|
|
Win Source Electronics | 2-channel Analog Switch | 24000 |
|
$0.4171 / $0.6255 | Buy Now |
US Tariff Estimator: HD74LV2G66AUSE by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HD74LV2G66AUSE
HD74LV2G66AUSE Part Data Attributes
|
|
HD74LV2G66AUSE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV2G66AUSE
Renesas Electronics Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, SSOP-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Vssop, Tssop8,.12,20 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 2.3 Mm | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| On-state Resistance Match-Nom | 20 Ω | |
| On-state Resistance-Max (Ron) | 180 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 2.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 25 Ns | |
| Switch-on Time-Max | 25 Ns | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |