Part Details for HD74LV2G74AUSE-E by Renesas Electronics Corporation
Overview of HD74LV2G74AUSE-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV2G74AUSE-E
HD74LV2G74AUSE-E CAD Models
HD74LV2G74AUSE-E Part Data Attributes
|
HD74LV2G74AUSE-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV2G74AUSE-E
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 42.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 110 MHz |
Alternate Parts for HD74LV2G74AUSE-E
This table gives cross-reference parts and alternative options found for HD74LV2G74AUSE-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV2G74AUSE-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV2GT74AUSE | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | HD74LV2G74AUSE-E vs HD74LV2GT74AUSE |
SN74LVC1G74DCU | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | HD74LV2G74AUSE-E vs SN74LVC1G74DCU |
SN74LVC2G74DCUTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | HD74LV2G74AUSE-E vs SN74LVC2G74DCUTG4 |
SN74LVC1G74DCUR-P | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | HD74LV2G74AUSE-E vs SN74LVC1G74DCUR-P |
HD74LV2G74AUS-E | LV/LV-A/LVX/H SERIES, D FLIP-FLOP, PDSO8, SSOP-8 | Renesas Electronics Corporation | HD74LV2G74AUSE-E vs HD74LV2G74AUS-E |
SN74LVC1G74DCU6 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | HD74LV2G74AUSE-E vs SN74LVC1G74DCU6 |
SN74LVC1G74DCUR | Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | HD74LV2G74AUSE-E vs SN74LVC1G74DCUR |
HD74LV2GT74AUSE | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, SSOP-8 | Hitachi Ltd | HD74LV2G74AUSE-E vs HD74LV2GT74AUSE |
NC7SZ74K8X_NL | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | HD74LV2G74AUSE-E vs NC7SZ74K8X_NL |
SN74LVC2G74DCURG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | HD74LV2G74AUSE-E vs SN74LVC2G74DCURG4 |