Part Details for HD74LVC08FP by Hitachi Ltd
Overview of HD74LVC08FP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC08FP
HD74LVC08FP CAD Models
HD74LVC08FP Part Data Attributes
|
HD74LVC08FP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVC08FP
Hitachi Ltd
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74LVC08FP
This table gives cross-reference parts and alternative options found for HD74LVC08FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC08FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250020118 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | HD74LVC08FP vs 935250020118 |
74LVC08AD,112 | 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | HD74LVC08FP vs 74LVC08AD,112 |
74LVC08AD,118 | 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | HD74LVC08FP vs 74LVC08AD,118 |
N74LVC08D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08FP vs N74LVC08D |
74LVC08AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | HD74LVC08FP vs 74LVC08AD |
74LVC08D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08FP vs 74LVC08D-T |
74LVC08AD-T3 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 | NXP Semiconductors | HD74LVC08FP vs 74LVC08AD-T3 |
74LVC08AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08FP vs 74LVC08AD-T |
HD74LVC08RP | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74LVC08FP vs HD74LVC08RP |
N74LVC08AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08FP vs N74LVC08AD-T |