Part Details for HD74LVC08RP by Hitachi Ltd
Overview of HD74LVC08RP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC08RP
HD74LVC08RP CAD Models
HD74LVC08RP Part Data Attributes:
|
HD74LVC08RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVC08RP
Hitachi Ltd
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LVC08RP
This table gives cross-reference parts and alternative options found for HD74LVC08RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC08RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC08D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08RP vs 74LVC08D-T |
N74LVC08D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08RP vs N74LVC08D-T |
HD74LVC08FP | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SOP-14 | Hitachi Ltd | HD74LVC08RP vs HD74LVC08FP |
935250020112 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | HD74LVC08RP vs 935250020112 |
74LVC08AD-Q100 | AND Gate | Nexperia | HD74LVC08RP vs 74LVC08AD-Q100 |
74LVC08ADTR2G | Low Voltage Quad 2-Input AND Gate, 2500-REEL | onsemi | HD74LVC08RP vs 74LVC08ADTR2G |
N74LVC08AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08RP vs N74LVC08AD |
74LVC08AD,112 | 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | HD74LVC08RP vs 74LVC08AD,112 |
N74LVC08D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08RP vs N74LVC08D |
74LVC08AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC08RP vs 74LVC08AD-T |