Part Details for N74LVC08D by NXP Semiconductors
Overview of N74LVC08D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74LVC08D
N74LVC08D CAD Models
N74LVC08D Part Data Attributes:
|
N74LVC08D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC08D
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74LVC08D
This table gives cross-reference parts and alternative options found for N74LVC08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250020118 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | N74LVC08D vs 935250020118 |
74LVC08AD,112 | 74LVC08A - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | N74LVC08D vs 74LVC08AD,112 |
74LVC08AD | AND Gate | Nexperia | N74LVC08D vs 74LVC08AD |
74LVC08AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | N74LVC08D vs 74LVC08AD |
74LVC08AD,112 | 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | N74LVC08D vs 74LVC08AD,112 |
935250020112 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | N74LVC08D vs 935250020112 |
N74LVC08AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC08D vs N74LVC08AD |
74LVC08AD,118 | 74LVC08A - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | N74LVC08D vs 74LVC08AD,118 |
74LVC08AD,118 | 74LVC08A - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | N74LVC08D vs 74LVC08AD,118 |
HD74LVC08FP | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SOP-14 | Hitachi Ltd | N74LVC08D vs HD74LVC08FP |