Part Details for HD75173P by Hitachi Ltd
Overview of HD75173P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for HD75173P
HD75173P CAD Models
HD75173P Part Data Attributes:
|
HD75173P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD75173P
Hitachi Ltd
Line Receiver, 4 Func, 4 Rcvr, PDIP16, DP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.06 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD75173P
This table gives cross-reference parts and alternative options found for HD75173P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD75173P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75173N | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | HD75173P vs SN75173N |
SN55173J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | HD75173P vs SN55173J |
SN75173N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | HD75173P vs SN75173N |
HD75173P | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | HD75173P vs HD75173P |
SNJ55173J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | HD75173P vs SNJ55173J |
SN65173N | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | HD75173P vs SN65173N |
DS96173CN/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HD75173P vs DS96173CN/NOPB |
SN75173N-00 | LINE RECEIVER, PDIP16 | Texas Instruments | HD75173P vs SN75173N-00 |
SN75173J | Quadruple Differential Line Receiver 16-CDIP | Texas Instruments | HD75173P vs SN75173J |
SN75173J-00 | LINE RECEIVER, CDIP16 | Texas Instruments | HD75173P vs SN75173J-00 |