Part Details for HDAS-16/883B by DATEL Inc
Overview of HDAS-16/883B by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDAS-16/883B
HDAS-16/883B CAD Models
HDAS-16/883B Part Data Attributes:
|
HDAS-16/883B
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
HDAS-16/883B
DATEL Inc
ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CQIP62, MINIATURE, HERMETIC SEALED, CERAMIC, DIP-62
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | QIP | |
Package Description | QIP, | |
Pin Count | 62 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-CQIP-T62 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 6.731 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HDAS-16/883B
This table gives cross-reference parts and alternative options found for HDAS-16/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAS-16/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDAS-16/883B | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CQIP62, MINIATURE, HERMETIC SEALED, CERAMIC, DIP-62 | C&D Technologies Inc | HDAS-16/883B vs HDAS-16/883B |