Part Details for HDAS-8/883 by C&D Technologies Inc
Overview of HDAS-8/883 by C&D Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDAS-8/883
HDAS-8/883 CAD Models
HDAS-8/883 Part Data Attributes
|
HDAS-8/883
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDAS-8/883
C&D Technologies Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CQIP62, CERAMIC, QIP-62
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QIP, | |
Pin Count | 62 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CQIP-T62 | |
Length | 59.055 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Nom | -15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.94 mm |
Alternate Parts for HDAS-8/883
This table gives cross-reference parts and alternative options found for HDAS-8/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAS-8/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDAS-8MC | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CDIP62, CERAMIC, DIP-62 | Murata Power Solutions | HDAS-8/883 vs HDAS-8MC |
HDAS-8/883 | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CDIP62, CERAMIC, DIP-62 | Murata Power Solutions | HDAS-8/883 vs HDAS-8/883 |
MN7150-8 | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, Hybrid, CQMA62, HERMETIC SEALED, CERAMIC, DIP-62 | Spectrum Microwave | HDAS-8/883 vs MN7150-8 |