Part Details for HDBL107G by Taiwan Semiconductor
Overview of HDBL107G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HDBL107G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HDBL107G-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1A DBL Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5000 In Stock |
|
$0.2692 / $0.8100 | Buy Now |
DISTI #
HDBL107G
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 1A 4-Pin DBL Tube - Rail/Tube (Alt: HDBL107G) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.2420 | Buy Now |
DISTI #
821-HDBL107G
|
Mouser Electronics | Bridge Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Bridge Rectifier RoHS: Compliant | 0 |
|
$0.2690 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.3280 | Buy Now |
DISTI #
HDBL107G-TSC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1A, Ifsm: 50A, DIP Min Qty: 1 | 0 |
|
$0.3940 / $0.7870 | RFQ |
Part Details for HDBL107G
HDBL107G CAD Models
HDBL107G Part Data Attributes
|
HDBL107G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HDBL107G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HDBL107G
This table gives cross-reference parts and alternative options found for HDBL107G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDBL107G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDBLS107G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | HDBL107G vs HDBLS107G |
HEDFM107G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF-M, 4 PIN | Fagor Electrónica | HDBL107G vs HEDFM107G |
HEDFS107G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Fagor Electrónica | HDBL107G vs HEDFS107G |
DB107GC1 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Taiwan Semiconductor | HDBL107G vs DB107GC1 |
DF10-LF | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | HDBL107G vs DF10-LF |