Part Details for HDBL155G by Taiwan Semiconductor
Overview of HDBL155G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HDBL155G
HDBL155G CAD Models
HDBL155G Part Data Attributes
|
HDBL155G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HDBL155G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HDBL155G
This table gives cross-reference parts and alternative options found for HDBL155G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDBL155G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDBLS155G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | HDBL155G vs HDBLS155G |
DB1505S-C | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Secos Corporation | HDBL155G vs DB1505S-C |
DI156S_T0_10001 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | PanJit Semiconductor | HDBL155G vs DI156S_T0_10001 |
KBP155GC2G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | HDBL155G vs KBP155GC2G |
DB1505S | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Secos Corporation | HDBL155G vs DB1505S |
DB155 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Formosa Microsemi Co Ltd | HDBL155G vs DB155 |
W06MG | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | JGD Semiconductors Co Ltd | HDBL155G vs W06MG |