Part Details for HDC9M20000-14 by Amphenol Positronic
Overview of HDC9M20000-14 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M20000-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-HDC9M20000-14
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Cup Zinc Shell RoHS: Not Compliant | 0 |
|
$23.8200 / $25.4600 | Order Now |
DISTI #
POSHDC9M20000-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9M20000-14
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC9M20000-14
HDC9M20000-14 CAD Models
HDC9M20000-14 Part Data Attributes:
|
HDC9M20000-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M20000-14
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M20000-14
This table gives cross-reference parts and alternative options found for HDC9M20000-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M20000-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JES-9P-3A3A14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | HDC9M20000-14 vs JES-9P-3A3A14 |
L17DEFRCA09P | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | HDC9M20000-14 vs L17DEFRCA09P |
172-009-143R011 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | HDC9M20000-14 vs 172-009-143R011 |
K88X-ED-9P-KJ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | HDC9M20000-14 vs K88X-ED-9P-KJ |
JEY-9P-1A2C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | HDC9M20000-14 vs JEY-9P-1A2C |
L117DEFRDA09P | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | HDC9M20000-14 vs L117DEFRDA09P |
L17DEFRCA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | HDC9M20000-14 vs L17DEFRCA09PC309 |
JEY-9P-1A0C90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | HDC9M20000-14 vs JEY-9P-1A0C90 |
JEY-9P-1A3F90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | HDC9M20000-14 vs JEY-9P-1A3F90 |
L17DEFRAA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | HDC9M20000-14 vs L17DEFRAA09PC309 |