Part Details for HDC9M3S60TS/AA by Amphenol Positronic
Overview of HDC9M3S60TS/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M3S60TS/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9571
|
Newark | Hdc9M3S60Ts/Aa |Positronic HDC9M3S60TS/AA Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $75.0400 | Buy Now |
DISTI #
2899-HDC9M3S60TS/AA-ND
|
DigiKey | HDC9M3S60TS/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$11.1300 / $14.4200 | Buy Now |
DISTI #
276-HDC9M3S60TS/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Tail Straight Stainless Steel, Passivated Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$38.6400 / $47.9400 | Order Now |
DISTI #
POSHDC9M3S60TS/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$31.6673 / $33.3340 | Buy Now | |
|
Quest Components | 74 |
|
$57.1400 / $76.1900 | Buy Now | |
DISTI #
POSHDC9M3S60TS/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Mil/Aero D-Sub Connector Min Qty: 6 | 14 |
|
$22.1400 / $57.7200 | Buy Now |
Part Details for HDC9M3S60TS/AA
HDC9M3S60TS/AA CAD Models
HDC9M3S60TS/AA Part Data Attributes:
|
HDC9M3S60TS/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M3S60TS/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC-2B | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M3S60TS/AA
This table gives cross-reference parts and alternative options found for HDC9M3S60TS/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M3S60TS/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
163B14489X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40unc, | Conec Corporation | HDC9M3S60TS/AA vs 163B14489X |