Part Details for HDL15SS24 by Adam Technologies Inc
Overview of HDL15SS24 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDL15SS24
HDL15SS24 CAD Models
HDL15SS24 Part Data Attributes:
|
HDL15SS24
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDL15SS24
Adam Technologies Inc
D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 |
Alternate Parts for HDL15SS24
This table gives cross-reference parts and alternative options found for HDL15SS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDL15SS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDL15-SS-24-30 | D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Adam Technologies Inc | HDL15SS24 vs HDL15-SS-24-30 |
HDL15-SS-25 | D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Adam Technologies Inc | HDL15SS24 vs HDL15-SS-25 |
HDL15-SS-25-30 | D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Adam Technologies Inc | HDL15SS24 vs HDL15-SS-25-30 |