Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
HN58X2416STI |
Renesas Electronics Corporation |
EEPROM, TSSOP(8), / |
|
HN58X2416FPIAG |
Renesas Electronics Corporation |
EEPROM, SOP(8), /Embossed Taping |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Display, Dot Matrix, Green, 5.6Mcd, 5V, Led Color:Green, Forward Current If:110Ma, Luminous Intensity:5.6Mcd, No. Of Digits/Alpha:4, Character Size:5Mm, Supply Voltage:5V, Display Area Width:25.15Mm, Character Format:Dot Matrix Rohs Compliant: Yes |Broadcom HDLG-2416
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
105
|
-
1
$39.7700
-
5
$38.4800
-
10
$37.1900
-
40
$31.3400
-
60
$29.6800
-
100
$28.0200
|
$28.0200 / $39.7700
|
Buy Now
|
|
|
DigiKey
|
LED DISPLAY 5X7 5MM 4CHAR GREEN
Min Qty:
1
Lead time:
20 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
-
1
$33.8600
-
20
$25.6015
-
100
$23.3576
|
$23.3576 / $33.8600
|
Buy Now
|
|
|
Avnet Americas
|
Displays Dot Matrix Panel 4DIGIT 140LED Green 18-Pin DIP Tube - Rail/Tube (Alt: HDLG-2416)
RoHS:
Compliant
Min Qty:
160
Package Multiple:
20
Lead time:
20 Weeks, 0 Days
Container:
Tube
|
0
|
-
160
$25.1664
-
200
$24.5372
-
360
$23.9081
-
800
$23.2789
-
1,600
$22.6498
-
8,000
$22.0206
-
16,000
$21.3914
|
$21.3914 / $25.1664
|
Buy Now
|
|
|
Mouser Electronics
|
LED Displays & Accessories Green 574nm 1x4 Alphanumeric
RoHS:
Compliant
|
182
|
-
1
$34.2000
-
10
$27.2100
-
20
$27.1900
-
100
$23.5900
|
$23.5900 / $34.2000
|
Buy Now
|
|
|
EBV Elektronik
|
Displays Dot Matrix Panel 4DIGIT 140LED Green 18-Pin DIP Tube (Alt: HDLG-2416)
RoHS:
Compliant
Min Qty:
20
Package Multiple:
20
Lead time:
22 Weeks, 0 Days
|
EBV - 80
|
|
|
Buy Now
|
|
|
Neutron USA
|
LED Displays &, Accessories Green 574nm 1x4 Alphanumeric
|
50
|
|
$165.5500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
BUILT-IN MEMORY, WITH DECODER/DRIVER
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
|
|
|
|
|
|
|
Want to compare parts?
-
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 5.08mm, DIP-18
VS
-