Part Details for HDLU-1414 by Avago Technologies
Overview of HDLU-1414 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HDLU-1414
HDLU-1414 CAD Models
HDLU-1414 Part Data Attributes:
|
HDLU-1414
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDLU-1414
Avago Technologies
5X7 DOT MATRIX DISPLAY, RED, 3.7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | N/A | |
Display Height | 3.7 mm | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HDLU-1414
This table gives cross-reference parts and alternative options found for HDLU-1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLU-1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDLU-1414 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.7mm | Agilent Technologies Inc | HDLU-1414 vs HDLU-1414 |
HDLU-1414 | Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 3.7mm | Hewlett Packard Co | HDLU-1414 vs HDLU-1414 |
HDLU-1414 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.7mm, | Broadcom Limited | HDLU-1414 vs HDLU-1414 |