Part Details for HDM03-DH36N by HiRel Connectors Inc
Overview of HDM03-DH36N by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM03-DH36N
HDM03-DH36N CAD Models
HDM03-DH36N Part Data Attributes
|
HDM03-DH36N
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDM03-DH36N
HiRel Connectors Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.308 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for HDM03-DH36N
This table gives cross-reference parts and alternative options found for HDM03-DH36N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM03-DH36N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-DJ24N | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-DJ24N |
HDM10-D5C2T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM10-D5C2T |
HDM03-DE34G | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-DE34G |
HDM03-DC24A | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-DC24A |
HDM11-D2S2P | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM11-D2S2P |
HDM03-DC06T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-DC06T |
HDM03-DF39G | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-DF39G |
HDM03-DB06C | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-DB06C |
HDM03-D712T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-D712T |
HDM03-DE46S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-DH36N vs HDM03-DE46S |