HDM27-A5G2P
HiRel Connectors Inc
Description: D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle

Overview of HDM27-A5G2P by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HDM27-A5G2P by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDM27-A5G2P by HiRel Connectors Inc

HDM27-A5G2P
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
GOLD
Shell Material
ALUMINUM ALLOY
Shell Size
A
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. HDM27-A5G2P
    HiRel Connectors Inc
    D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
    VS

Alternate Parts for HDM27-A5G2P

This table gives cross-reference parts and alternative options found for HDM27-A5G2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM27-A5G2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDM04-AF15C D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM04-AF15C
MCK-C2-QM-9S5L4-18.0 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity HDM27-A5G2P vs MCK-C2-QM-9S5L4-18.0
HDM04-AJ48G D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM04-AJ48G
HDM25-A4A1N D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM25-A4A1N
HDM04-AE17T D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM04-AE17T
HDM15-A2C2T D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM15-A2C2T
HDM14-A2G1P D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM14-A2G1P
HDM04-AL07G D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM04-AL07G
HDM26-A2T2T D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM26-A2T2T
HDM26-A3T1T D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM27-A5G2P vs HDM26-A3T1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDM27-A5G2P by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDM27-A5G2P by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of HDM27-A5G2P would you like to use for your alert(s)?
  • Please alert me when HDM27-A5G2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDM27-A5G2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDM27-A5G2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDM27-A5G2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDM27-A5G2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDM27-A5G2P by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: