Part Details for HDN55H31K600BMR by Vishay Intertechnologies
Overview of HDN55H31K600BMR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDN55H31K600BMR
HDN55H31K600BMR CAD Models
HDN55H31K600BMR Part Data Attributes
|
HDN55H31K600BMR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HDN55H31K600BMR
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 31600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for HDN55H31K600BMR
This table gives cross-reference parts and alternative options found for HDN55H31K600BMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDN55H31K600BMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C3162BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | HDN55H31K600BMR vs RNR55C3162BSRSL |
RNR55C3162BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | HDN55H31K600BMR vs RNR55C3162BSBSL |
RNR55C3162BRM76 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | HDN55H31K600BMR vs RNR55C3162BRM76 |
RNR55C3162BRBSL65 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | HDN55H31K600BMR vs RNR55C3162BRBSL65 |
RNR55C3162BRM7665 | RES,AXIAL,METAL FILM,31.6K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | HDN55H31K600BMR vs RNR55C3162BRM7665 |
RNR55C3162BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | HDN55H31K600BMR vs RNR55C3162BSRSL65 |
RNR55C3162BSM76 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | HDN55H31K600BMR vs RNR55C3162BSM76 |
RNN55C3162BSM7665 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | HDN55H31K600BMR vs RNN55C3162BSM7665 |
RNR55C3162BSM7665 | RES,AXIAL,METAL FILM,31.6K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | HDN55H31K600BMR vs RNR55C3162BSM7665 |
RNR55C3162BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | HDN55H31K600BMR vs RNR55C3162BRRSL |