Part Details for HDSM-201C by Broadcom Limited
Results Overview of HDSM-201C by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSM-201C Information
HDSM-201C by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSM-201C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK7047
|
Newark | Led Display, 7-Seg, Cmn And, 15Mcd, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:15Mcd, No. Of Digits/Alpha:1, Character Size:0.2", Common Connection:Common Anode Rohs Compliant: Yes |Broadcom HDSM-201C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2824 |
|
$2.1300 / $4.5400 | Buy Now |
|
DISTI #
516-HDSM-201CCT-ND
|
DigiKey | S4,SMT PCB,0.2S,ALINGAP REDCA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2464 In Stock |
|
$1.7063 / $4.1400 | Buy Now |
|
DISTI #
HDSM-201C
|
Avnet Americas | S4,SMT PCB,0.2S,ALINGAP RED CA - Tape and Reel (Alt: HDSM-201C) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6490 / $1.6830 | Buy Now |
|
DISTI #
630-HDSM-201C
|
Mouser Electronics | LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CA RoHS: Compliant | 1907 |
|
$1.7000 / $4.1400 | Buy Now |
US Tariff Estimator: HDSM-201C by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.