There are no models available for this part yet.
Overview of HDSP-0791 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4079(1)-T1B-AT | Renesas Electronics Corporation | General Purpose Power MOSFETs | |
95079-10CA | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
10079192-11122LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Very Low Profile, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
CAD Models for HDSP-0791 by Avago Technologies
Part Data Attributes for HDSP-0791 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
BUILT IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE, HIGH RELIABILITY
|
Color
|
HIGH EFFICIENCY HIGH BRIGHT RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMPLEX
|
Display Height
|
7.4 mm
|
Forward Current-Max
|
0.01 A
|
JESD-609 Code
|
e1
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
TIN SILVER COPPER
|