Filter Your Search
1 - 10 of 12 results
|
HDSP-0791TXV
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 5.5 V | 1 | 1 | 626 nm | Red | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HDSP-0791TXV
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 7.4 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||||
|
HDSP-0791TXVB
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 5.5 V | 1 | 1 | 626 nm | Red | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HDSP-0791TXVB
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 7.4 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||||
|
HDSP-0791
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY HIGH BRIGHT RED | 10 mA | 1 | 1 | 635 nm | BUILT IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE, HIGH RELIABILITY | Red | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | TIN SILVER COPPER | 7.4 mm | BROADCOM INC | compliant | 8541.40.20.00 | HERMETIC SEALED, GLASS PACKAGE-8 | ||||
|
HDSP-0791TXV
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 1 | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 7.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||||
|
HDSP-0791TXV
Hewlett Packard Co
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 5.5 V | 1 | 1 | 626 nm | Red | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||
|
HDSP-0791
Hewlett Packard Co
|
Check for Price | No | Transferred | HIGH EFFICIENCY HIGH BRIGHT RED | 1 | 1 | 635 nm | TTL COMPATIBLE, BUILT-IN MEMORY, WITH DECODER/DRIVER | Red | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||
|
HDSP-0791
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY HIGH BRIGHT RED | 10 mA | 1 | 1 | 635 nm | BUILT IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE, HIGH RELIABILITY | Red | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e1 | 100 °C | -55 °C | TIN SILVER COPPER | 7.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | HERMETIC SEALED, GLASS PACKAGE-8 | |||
|
HDSP-0791TXVB
Hewlett Packard Co
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 5.5 V | 1 | 1 | 626 nm | Red | COMPLEX | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 7.4 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |