Part Details for HDSP-2503 by Broadcom Limited
Results Overview of HDSP-2503 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-2503 Information
HDSP-2503 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-2503
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-1165-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 7MM GREEN Min Qty: 1 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.7335 / $83.2300 | Buy Now |
|
DISTI #
HDSP-2503
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Green 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2503) COO: Philippines (the) RoHS: Compliant Min Qty: 65 Package Multiple: 5 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$60.8481 / $62.1027 | Buy Now |
|
DISTI #
630-HDSP-2503
|
Mouser Electronics | LED Displays & Accessories Green 574nm 5x7 Smart Display RoHS: Compliant | 0 |
|
$62.7300 / $83.2300 | Order Now |
|
DISTI #
HDSP-2503
|
TME | Display: LED, alphanumeric, 6.96mm, No.char: 8, green, 7.5mcd, 5V Min Qty: 1 | 0 |
|
$63.3900 / $81.8500 | RFQ |
|
DISTI #
HDSP-2503
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Green 28Pin DIP Tube (Alt: HDSP-2503) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Neutron USA | LED Displays &, Accessories Green 574nm 5x7 Smart Display | 0 |
|
$214.3500 | Buy Now |
US Tariff Estimator: HDSP-2503 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDSP-2503
HDSP-2503 Part Data Attributes
|
|
HDSP-2503
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2503
Broadcom Limited
8-Character, Green, 7mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 28 Weeks | |
| Date Of Intro | 1993-06-01 | |
| Additional Feature | Ttl Compatible | |
| Color | Green | |
| Color@Wavelength | Green | |
| Configuration | Complex | |
| Display Height | 7 Mm | |
| JESD-609 Code | e2 | |
| Number of Characters | 8 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -45 °C | |
| Optoelectronic Device Type | 5 X 7 Dot Matrix Led Display | |
| Peak Wavelength | 568 Nm | |
| Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for HDSP-2503
This table gives cross-reference parts and alternative options found for HDSP-2503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HDSP-2503 | Avago Technologies | Check for Price | 8-Character, Green, 7mm | HDSP-2503 vs HDSP-2503 |
HDSP-2503 Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout guide for the HDSP-2503, which includes guidelines for component placement, routing, and thermal management. It's essential to follow this guide to ensure optimal performance and reliability.
-
To optimize the HDSP-2503 for low power consumption, ensure that the device is operated within the recommended voltage range, use the power-down mode when not in use, and optimize the clock frequency and voltage scaling. Additionally, consider using a low-power mode or dynamic voltage and frequency scaling (DVFS) to reduce power consumption.
-
The HDSP-2503 has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Broadcom provides thermal design guidelines and thermal models to aid in thermal management.
-
To troubleshoot issues with the HDSP-2503, start by consulting the datasheet and application notes. Check the device's configuration, clocking, and power supply. Use debugging tools, such as logic analyzers or oscilloscopes, to analyze the device's behavior. Broadcom also provides technical support and resources to aid in troubleshooting.
-
The HDSP-2503 is designed to meet electromagnetic compatibility (EMC) standards. To minimize electromagnetic interference (EMI) and radio-frequency interference (RFI), follow proper PCB design and layout guidelines, use shielding and filtering, and ensure proper grounding and bonding.