Part Details for HDSP-333G by Broadcom Limited
Results Overview of HDSP-333G by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-333G Information
HDSP-333G by Broadcom Limited is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GRM2195C2A333GE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
| GRM2195C2A333GE01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for HDSP-333G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HDSP-333G-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 14DIP Min Qty: 5120 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7251 | Buy Now |
|
DISTI #
HDSP-333G
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 14-Pin DIP Tube - Rail/Tube (Alt: HDSP-333G) COO: China RoHS: Compliant Min Qty: 6080 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.7034 / $0.7179 | Buy Now |
|
DISTI #
630-HDSP-333G
|
Mouser Electronics | LED Displays & Accessories Green 573nm 0.3in 7 Segment RoHS: Compliant | 0 |
|
$0.7280 | Order Now |
|
DISTI #
HDSP-333G
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CC 14Pin DIP Tube (Alt: HDSP-333G) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HDSP-333G by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDSP-333G
HDSP-333G Part Data Attributes
|
|
HDSP-333G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-333G
Broadcom Limited
7 Seg Numeric LED Display
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 28 Weeks | |
| JESD-609 Code | e3 | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Terminal Finish | Tin (Sn) |
HDSP-333G Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout guide for HDSP-333G, which includes guidelines for component placement, routing, and thermal management. It's essential to follow this guide to ensure optimal performance, signal integrity, and thermal dissipation.
-
The HDSP-333G can be configured using a combination of pin strapping, register programming, and firmware updates. Broadcom provides a configuration guide and software development kit (SDK) that includes tools and documentation to help engineers configure the device for various display resolutions and interfaces, such as HDMI, DisplayPort, and MIPI-DSI.
-
The HDSP-333G has multiple power domains and power-saving features, including dynamic voltage and frequency scaling, clock gating, and power gating. Broadcom provides a power management guide that explains how to implement these features using register programming, firmware updates, and external power management ICs.
-
Broadcom provides a troubleshooting guide and diagnostic tools, such as a signal integrity analysis tool and a display diagnostic tool, to help engineers identify and resolve issues with the HDSP-333G. Additionally, Broadcom's technical support team can provide assistance and guidance to resolve complex issues.
-
The HDSP-333G has specific thermal management requirements, including a maximum junction temperature and thermal resistance. Broadcom provides a thermal management guide that explains how to design a thermal solution, including heat sink selection, thermal interface material, and airflow requirements, to ensure reliable operation and prevent overheating.