Part Details for HDSP-433G by Futuretech Components
Results Overview of HDSP-433G by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-433G Information
HDSP-433G by Futuretech Components is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCM31M5C1H433GA16L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.043uF, Surface Mount, 3216M/1206 | |
| GCM31M5C1H433GA16K | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.043uF, Surface Mount, 3216M/1206 |