Part Details for HDSP-4830-S02 by Hewlett Packard Co
Overview of HDSP-4830-S02 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HDSP-4830-S02
HDSP-4830-S02 CAD Models
HDSP-4830-S02 Part Data Attributes:
|
HDSP-4830-S02
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-4830-S02
Hewlett Packard Co
Single Color LED Array, High Efficiency Red, 5.08mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 3500 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HDSP-4830-S02
This table gives cross-reference parts and alternative options found for HDSP-4830-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4830-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4830-S02 | Single Color LED Array, High Efficiency Red, 5.08mm | Agilent Technologies Inc | HDSP-4830-S02 vs HDSP-4830-S02 |
HDSP-4830-S02 | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 5.08mm | Avago Technologies | HDSP-4830-S02 vs HDSP-4830-S02 |
HDSP-4830-S02 | Single Color LED Array, High Efficiency Red, 5.08mm | Broadcom Limited | HDSP-4830-S02 vs HDSP-4830-S02 |