Part Details for HDSP-5521 by Futuretech Components
Results Overview of HDSP-5521 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5521 Information
HDSP-5521 by Futuretech Components is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51915-521LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7DCP Right Angle Receptacle, Solder To Board | |
| 69155-214LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
| 86552153TLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Female screw lock. |