Part Details for HDSP-5601 by Agilent Technologies Inc
Overview of HDSP-5601 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HDSP-5601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 52 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Green, DIP Package | 16 |
|
$1.0320 / $1.7200 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Green, DIP Package | 41 |
|
$1.6250 / $2.6000 | Buy Now |
Part Details for HDSP-5601
HDSP-5601 CAD Models
HDSP-5601 Part Data Attributes:
|
HDSP-5601
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-5601
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-5601
This table gives cross-reference parts and alternative options found for HDSP-5601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5601 | 7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, DIP-10 | Avago Technologies | HDSP-5601 vs HDSP-5601 |
HDSP-5601 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm, DIP-10 | Broadcom Limited | HDSP-5601 vs HDSP-5601 |
HDSP-5601 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm, DIP-10 | Hewlett Packard Co | HDSP-5601 vs HDSP-5601 |