Part Details for HDSP-5603 by Broadcom Limited
Results Overview of HDSP-5603 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5603 Information
HDSP-5603 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10073456-035LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
| 10073456-030LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 24 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
| 10136656-0341LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for HDSP-5603
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-1215-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7771 / $3.9400 | Buy Now |
|
DISTI #
HDSP-5603
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: HDSP-5603) COO: Thailand RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3762 / $1.5729 | Buy Now |
|
DISTI #
630-HDSP-5603
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.56in 7 Segment RoHS: Compliant | 0 |
|
$1.7100 / $3.9400 | Order Now |
|
DISTI #
HDSP-5603
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, green, cathode Min Qty: 1 | 19 |
|
$2.4800 / $3.7500 | Buy Now |
|
|
Ameya Holding Limited | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, green, cathode | 9450 |
|
RFQ | |
|
DISTI #
HDSP-5603
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CC 10Pin DIP (Alt: HDSP-5603) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 18 Weeks, 0 Days | EBV - 2560 |
|
Buy Now |
US Tariff Estimator: HDSP-5603 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDSP-5603
HDSP-5603 Part Data Attributes
|
|
HDSP-5603
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5603
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8531.20.00.40 | |
| Factory Lead Time | 16 Weeks | |
| Color | Green | |
| Color@Wavelength | Green | |
| Configuration | Common Cathode, 1 Digit With Decimal Point | |
| Display Height | 14.2 Mm | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e1 | |
| Number of Characters | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 566 Nm | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) |
Alternate Parts for HDSP-5603
This table gives cross-reference parts and alternative options found for HDSP-5603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HDSP-5603 | Avago Technologies | Check for Price | 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm | HDSP-5603 vs HDSP-5603 |
| HDSP-5603 | Agilent Technologies Inc | Check for Price | 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm | HDSP-5603 vs HDSP-5603 |
HDSP-5603 Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout guide for the HDSP-5603, which includes guidelines for component placement, routing, and thermal management. It's essential to follow this guide to ensure optimal performance and reliability.
-
To optimize power consumption, ensure that the device is operated within the recommended voltage range, use the power-down modes when not in use, and optimize the clock frequency and voltage scaling. Additionally, consider using a power management IC to regulate the power supply.
-
The HDSP-5603 has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink or thermal pad, and follow the recommended PCB layout guidelines to minimize thermal resistance. Monitor the device temperature and adjust the thermal design accordingly.
-
Start by reviewing the datasheet and application notes, then use debugging tools like logic analyzers or oscilloscopes to identify the issue. Check the power supply, clock signals, and data lines for errors. If necessary, contact Broadcom's technical support for further assistance.
-
To minimize EMI and ensure EMC compliance, follow the recommended PCB layout guidelines, use shielding and grounding techniques, and implement EMI filters or common-mode chokes as needed. Ensure that the device is operated within the specified frequency range and power levels.