Part Details for HDSP-561E by Broadcom Limited
Results Overview of HDSP-561E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-561E Information
HDSP-561E by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-561E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AJ5250
|
Newark | Led Display, 7-Seg, Cmn And, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.9V, Luminous Intensity:1.8Mcd, No. Of Digits/Alpha:1, Character Size:13Mm, Common Connection:Common Anode, Product Range:Hdsp-561X Series Rohs Compliant: Yes |Broadcom HDSP-561E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2190 | Buy Now |
|
DISTI #
516-4238-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL RED 10DIP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1638 In Stock |
|
$0.6576 / $1.7300 | Buy Now |
|
DISTI #
HDSP-561E
|
Avnet Americas | - Rail/Tube (Alt: HDSP-561E) COO: Switzerland RoHS: Compliant Min Qty: 6400 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.6373 / $0.6504 | Buy Now |
|
DISTI #
630-HDSP-561E
|
Mouser Electronics | LED Displays & Accessories Red 625nm 0.56in 7 Segment RoHS: Compliant | 4360 |
|
$0.6570 / $1.7300 | Buy Now |
|
DISTI #
HDSP-561E
|
EBV Elektronik | (Alt: HDSP-561E) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 30 Weeks, 0 Days | EBV - 1920 |
|
Buy Now |
US Tariff Estimator: HDSP-561E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDSP-561E
HDSP-561E Part Data Attributes
|
|
HDSP-561E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-561E
Broadcom Limited
7 Seg Numeric LED Display
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 28 Weeks | |
| JESD-609 Code | e1 | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) |
HDSP-561E Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide that includes recommended PCB layout and thermal management guidelines for the HDSP-561E. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
The HDSP-561E can be configured using a combination of pin strapping, register programming, and firmware updates. Broadcom provides a configuration guide and software development kit (SDK) to help engineers configure the device for specific display resolutions and interfaces.
-
The maximum cable length supported by the HDSP-561E depends on the interface and signal frequency. For HDMI, the maximum cable length is typically around 10-15 meters at 4K resolution. For DisplayPort, the maximum cable length is around 3-5 meters at 4K resolution. However, these lengths can be extended using active cables or repeaters.
-
The HDSP-561E supports HDCP 2.2 and other content protection schemes such as DTCP-IP and HDMI 2.1's HDCP 2.3. The device can encrypt and decrypt audio and video streams according to the relevant content protection standards.
-
The power consumption of the HDSP-561E varies depending on the operating mode, clock frequency, and interface configuration. Broadcom provides power consumption estimates in the datasheet and recommends power-saving techniques such as dynamic voltage and frequency scaling, clock gating, and power gating to optimize power consumption.