Part Details for HDSP-5621 by Broadcom Limited
Results Overview of HDSP-5621 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-5621 Information
HDSP-5621 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10135562-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 13 column, 7.5mm stacking height, 104contacts | |
| 10135562-111500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 2 pair, 13 column, 104 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
| 10135562-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 13 column, 19.5mm stacking height, 104contacts |
Price & Stock for HDSP-5621
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-1218-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL GRN 18DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4758 In Stock |
|
$2.7664 / $5.5800 | Buy Now |
|
DISTI #
HDSP-5621
|
Avnet Americas | 7 Segment LED Display, Green, 10 mA, 2.1 V, 3.1 mcd, 2, 14.22 mm - Rail/Tube (Alt: HDSP-5621) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.1063 / $2.4071 | Buy Now |
|
DISTI #
630-HDSP-5621
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.56in 7 Segment RoHS: Compliant | 756 |
|
$2.6100 / $5.5800 | Buy Now |
|
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,2-CHARACTER,GREEN,DIP | 1140 |
|
$2.4120 / $4.8240 | Buy Now |
|
DISTI #
HDSP-5621
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 2, green, anode Min Qty: 1 | 105 |
|
$4.0600 / $5.3200 | Buy Now |
|
DISTI #
HDSP-5621
|
EBV Elektronik | 7 Segment LED Display Green 10 mA 21 V 31 mcd 2 1422 mm (Alt: HDSP-5621) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
US Tariff Estimator: HDSP-5621 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDSP-5621
HDSP-5621 Part Data Attributes
|
|
HDSP-5621
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5621
Broadcom Limited
7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-18 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 12 Weeks | |
| Color | Green | |
| Color@Wavelength | Green | |
| Configuration | Common Anode, 2 Digits With Decimal Point | |
| Display Height | 14.2 Mm | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e1 | |
| Number of Characters | 2 | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 566 Nm | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) |
Alternate Parts for HDSP-5621
This table gives cross-reference parts and alternative options found for HDSP-5621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HDSP-5621 | Avago Technologies | Check for Price | 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm | HDSP-5621 vs HDSP-5621 |
| HDSP-521G-00000 | Avago Technologies | Check for Price | 7 Seg Numeric LED Display, Green, 14.22mm | HDSP-5621 vs HDSP-521G-00000 |
| HDSP-521G-00000 | Broadcom Limited | Check for Price | 7 Seg Numeric LED Display, Green, 14.22mm | HDSP-5621 vs HDSP-521G-00000 |
| LTD-5621AG-13 | Lite-On Semiconductor Corporation | Check for Price | 7 Seg Numeric LED Display, Green, 14.22mm | HDSP-5621 vs LTD-5621AG-13 |
| LTD-5621AG | Lite-On Semiconductor Corporation | Check for Price | 7 Seg Numeric LED Display, Green, 14.22mm | HDSP-5621 vs LTD-5621AG |
| LTD-6410G | Lite-On Semiconductor Corporation | Check for Price | 7 Seg Numeric LED Display, 2-Character, High Bright Green, 14.22mm | HDSP-5621 vs LTD-6410G |
| HDSP-5621 | Hewlett Packard Co | Check for Price | 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm | HDSP-5621 vs HDSP-5621 |
HDSP-5621 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the HDSP-5621 involves placing the device near the antenna, using a solid ground plane, and minimizing the length of the signal traces to reduce EMI. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the HDSP-5621's performance, you should consider factors such as the antenna design, PCB layout, and component selection. You may also need to adjust the device's configuration registers and calibration settings to achieve optimal performance for your specific application.
-
The HDSP-5621 is a high-power device that requires proper thermal management to prevent overheating. You should ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal design guidelines to prevent thermal shutdown.
-
To troubleshoot issues with the HDSP-5621, you should first consult the datasheet and application notes. You can also use tools such as oscilloscopes and logic analyzers to debug the device's signals and identify the root cause of the issue.
-
The HDSP-5621 is a sensitive device that requires proper ESD protection to prevent damage. You should follow the recommended ESD handling procedures, use ESD-protective packaging and storage, and ensure that your PCB design includes ESD protection circuits.