Part Details for HDSP-8835 by Avago Technologies
Overview of HDSP-8835 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8835-BA2-CRT | Renesas Electronics Corporation | LCD Video Processor with Built-in Decoder, MCU, OSD, TCON and Analog RGB Input Support |
Part Details for HDSP-8835
HDSP-8835 CAD Models
HDSP-8835 Part Data Attributes
|
HDSP-8835
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-8835
Avago Technologies
SINGLE COLOR LED ARRAY, HIGH PERFORMANCE GREEN, 1.02mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.005 A | |
JESD-609 Code | e3/e1 | |
Number of Functions | 101 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | RECTANGULAR | |
Size | 1.02 mm | |
Terminal Finish | TIN/TIN SILVER COPPER |