Part Details for HDSP-F401 by Broadcom Limited
Results Overview of HDSP-F401 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-F401 Information
HDSP-F401 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-F401
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HDSP-F401-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL ORG 10DIP Min Qty: 2000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8566 | Buy Now |
|
DISTI #
HDSP-F401
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Orange CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F401) COO: Thailand RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.7945 / $1.8315 | Buy Now |
|
DISTI #
630-HDSP-F401
|
Mouser Electronics | LED Displays & Accessories Orange 603nm 0.4in 7 Segment RoHS: Compliant | 0 |
|
$1.8500 / $3.9600 | Order Now |
|
DISTI #
HDSP-F401
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Orange CA 10Pin DIP Tube (Alt: HDSP-F401) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HDSP-F401 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDSP-F401
HDSP-F401 Part Data Attributes
|
|
HDSP-F401
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-F401
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, Orange, 10mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-10 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 24 Weeks | |
| Color | Orange | |
| Color@Wavelength | Orange | |
| Configuration | Common Anode, 1 Digit With Decimal Point | |
| Display Height | 10 Mm | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e1 | |
| Number of Characters | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 600 Nm | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-F401
This table gives cross-reference parts and alternative options found for HDSP-F401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HDSP-F401 | Avago Technologies | Check for Price | 7 Seg Numeric LED Display, 1-Character, Orange, 10mm | HDSP-F401 vs HDSP-F401 |