Part Details for HDSP-H3G1 by Broadcom Limited
Results Overview of HDSP-H3G1 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDSP-H3G1 Information
HDSP-H3G1 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HDSP-H3G1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AJ5231
|
Newark | Led Display, 7-Seg, Cmn And, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:5Mcd, No. Of Digits/Alpha:1, Character Size:9.144Mm, Common Connection:Common Anode Rohs Compliant: Yes |Broadcom HDSP-H3G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2500 | Buy Now |
|
DISTI #
HDSP-H3G1-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL GRN 10DIP Min Qty: 5000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7831 | Buy Now |
|
DISTI #
HDSP-H3G1
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED Green 10-Pin DIP Tube - Trays (Alt: HDSP-H3G1) COO: China RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.7596 / $0.7753 | Buy Now |
|
DISTI #
630-HDSP-H3G1
|
Mouser Electronics | LED Displays & Accessories PCB .36 Single Digit TH Grn CA RoHS: Compliant | 0 |
|
$0.7830 | Order Now |
|
DISTI #
HDSP-H3G1
|
EBV Elektronik | Displays Segmented Panel 1DIGIT 8LED Green 10Pin DIP Tube (Alt: HDSP-H3G1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
US Tariff Estimator: HDSP-H3G1 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HDSP-H3G1
HDSP-H3G1 Part Data Attributes
|
|
HDSP-H3G1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H3G1
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, Green, 9.1mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | High Reliability | |
| Color | Green | |
| Color@Wavelength | Green | |
| Configuration | Common Anode, 1 Digit With Decimal Point | |
| Display Height | 9.1 Mm | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 2.6 V | |
| JESD-609 Code | e3 | |
| Luminous Intensity-Nom | 5.0 Mcd | |
| Number of Characters | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Packing Method | Tube | |
| Peak Wavelength | 570 Nm | |
| Terminal Finish | Tin (Sn) |