There are no models available for this part yet.
Overview of HE1J398M30035HA by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HE1J398M30035HA by Samwha Electronics
Part Data Attributes for HE1J398M30035HA by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.48704 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
2840 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.28
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for HE1J398M30035HA
This table gives cross-reference parts and alternative options found for HE1J398M30035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1J398M30035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
398LMB063M2DE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | HE1J398M30035HA vs 398LMB063M2DE |
MALIEYH07BA439J02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | HE1J398M30035HA vs MALIEYH07BA439J02K |
381LX392M063K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HE1J398M30035HA vs 381LX392M063K032 |
8392LGM3035LHN0110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HE1J398M30035HA vs 8392LGM3035LHN0110 |
1392LGM3035LHN4110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HE1J398M30035HA vs 1392LGM3035LHN4110 |
8392LGM3035LHN9110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HE1J398M30035HA vs 8392LGM3035LHN9110 |
MAL215878392E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | HE1J398M30035HA vs MAL215878392E3 |
ELG398M063AS3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | HE1J398M30035HA vs ELG398M063AS3AA |
SLP392M063E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | HE1J398M30035HA vs SLP392M063E5P3A |
HL1J398M30035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | HE1J398M30035HA vs HL1J398M30035HA |