Part Details for HEDL-5640#A13 by Broadcom Limited
Results Overview of HEDL-5640#A13 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDL-5640#A13 Information
HEDL-5640#A13 by Broadcom Limited is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC256403DDBR | Texas Instruments | LLC resonant controller with ultra-low power and ultra-quiet standby operation 14-SOIC -40 to 125 | |
| UCC256404ADDBR | Texas Instruments | LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup | |
| 5962-9856401QFA | Texas Instruments | BCD-to-Seven-Segment Decoders/Drivers 16-CFP -55 to 125 |
Price & Stock for HEDL-5640#A13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K1198
|
Newark | Line Driver, encoder, supply Voltage Min-4.5V, supply Voltage Max-5.5V, no. Of Channels-3 Channel, rotational Speed Max-,encoder Resolution-500,product Range-Hedl-5640 Series, svhc-No Svhc 15-Jan-2018,external Depth-18.3Mm, Rohs Compliant: Yes |Broadcom HEDL-5640#A13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$49.0900 / $75.0000 | Buy Now |
|
DISTI #
516-3021-ND
|
DigiKey | ENCODER OPTICAL QUAD VERT CABLE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
35 In Stock |
|
$47.6663 / $74.1200 | Buy Now |
|
DISTI #
HEDL-5640#A13
|
Avnet Americas | Encoder Line Driver 10-Pin - Trays (Alt: HEDL-5640#A13) COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$37.3800 / $43.1200 | Buy Now |
|
DISTI #
630-HEDL-5640-A13
|
Mouser Electronics | Encoders 3 Channel 500 CPR 8mm Line Driver RoHS: Compliant | 62 |
|
$47.6600 / $72.8200 | Buy Now |
|
DISTI #
HEDL-5640#A13
|
EBV Elektronik | Encoder Line Driver 10Pin (Alt: HEDL-5640#A13) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Neutron USA | Encoders 3 Channel 500 CPR 8mm Line Driver | 0 |
|
$201.7400 | Buy Now |
US Tariff Estimator: HEDL-5640#A13 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HEDL-5640#A13
HEDL-5640#A13 Part Data Attributes
|
|
HEDL-5640#A13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDL-5640#A13
Broadcom Limited
Optoelectronic Device
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Configuration | Single, 3 Channels | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Optoelectronic Device |
Alternate Parts for HEDL-5640#A13
This table gives cross-reference parts and alternative options found for HEDL-5640#A13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDL-5640#A13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEDL-5640#A13 | Agilent Technologies Inc | Check for Price | Optoelectronic Device | HEDL-5640#A13 vs HEDL-5640#A13 |
HEDL-5640#A13 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the HEDL-5640#A13, which includes recommendations for PCB layout, thermal management, and component placement. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and EMI compliance.
-
The HEDL-5640#A13 has a programmable LED driver that can be configured using the I2C interface. Broadcom provides a software development kit (SDK) that includes APIs and example code for configuring the device for different LED configurations and brightness levels.
-
The maximum current rating for each LED channel is 1.5A. To ensure safe operation, it's essential to follow the recommended PCB layout, thermal management, and component selection guidelines provided by Broadcom. Additionally, the device has built-in overcurrent protection and thermal monitoring to prevent damage from excessive current or temperature.
-
The HEDL-5640#A13 supports PWM dimming and color mixing through its I2C interface. Broadcom provides example code and APIs for implementing dimming and color mixing in the SDK. Additionally, the device has a built-in 12-bit PWM generator that allows for precise control over LED brightness and color.
-
The HEDL-5640#A13 is designed to meet EMI and ESD standards, but it's still essential to follow proper PCB layout, component selection, and shielding guidelines to ensure compliance. Broadcom provides guidelines and recommendations for EMI and ESD mitigation in the datasheet and reference design guide.