Part Details for HEDL-9140#A00 by Broadcom Limited
Results Overview of HEDL-9140#A00 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDL-9140#A00 Information
HEDL-9140#A00 by Broadcom Limited is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10129382-914003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 14 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail | |
| 88914-016LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Keying Pin, LF. | |
| 69191-405HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for HEDL-9140#A00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HEDL-9140#A00-ND
|
DigiKey | ENCODER OPTICAL QUAD VERT CABLE Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5776 | Buy Now |
|
DISTI #
HEDL-9140#A00
|
Avnet Americas | EN,LDRV,3CH,500CPR - Bulk (Alt: HEDL-9140#A00) COO: Malaysia RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5638 / $32.2146 | Buy Now |
|
DISTI #
630-HEDL-9140-A00
|
Mouser Electronics | Encoders 3 Channel 500 CPR Line Driver RoHS: Compliant | 0 |
|
$32.5400 / $47.7500 | Order Now |
|
DISTI #
HEDL-9140#A00
|
EBV Elektronik | ENLDRV3CH500CPR (Alt: HEDL-9140#A00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HEDL-9140#A00 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HEDL-9140#A00
HEDL-9140#A00 Part Data Attributes
|
|
HEDL-9140#A00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDL-9140#A00
Broadcom Limited
Optoelectronic Device
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Configuration | Single, 3 Channels | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Optoelectronic Device |
HEDL-9140#A00 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the HEDL-9140#A00, which includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and reliability.
-
The HEDL-9140#A00 has a complex configuration process that involves setting registers and pins. Broadcom provides a detailed application note that explains the configuration process, including setting the device for different operating modes and frequencies.
-
The recommended power supply and decoupling capacitor values are not explicitly stated in the datasheet. However, Broadcom's reference design guide provides guidance on selecting the appropriate power supply and decoupling capacitor values to ensure stable operation and minimize noise.
-
Broadcom provides a troubleshooting guide that covers common issues and their solutions. Additionally, engineers can use tools like oscilloscopes and signal analyzers to debug signal integrity problems and identify the root cause of device malfunction.
-
Yes, the HEDL-9140#A00 has specific ESD protection and handling requirements. Broadcom recommends following standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials, to prevent damage to the device.