Part Details for HEDS-5500#C12 by Broadcom Limited
Results Overview of HEDS-5500#C12 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
HEDS-5500#C12 Information
HEDS-5500#C12 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 55003-201003LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
| 55004-202002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
| 55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard |
Price & Stock for HEDS-5500#C12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HEDS-5500#C12-ND
|
DigiKey | ENC OPTICAL QUAD VERT TERMNL PIN Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8350 | Buy Now |
|
DISTI #
HEDS-5500#C12
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#C12) COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$42.5200 / $43.3967 | Buy Now |
|
DISTI #
630-HEDS-5500-C12
|
Mouser Electronics | Encoders 2 Channel 100 CPR 6mm Metal CW RoHS: Compliant | 0 |
|
$43.8300 | Order Now |
|
DISTI #
HEDS-5500#C12
|
EBV Elektronik | Optical Encoder 5Pin (Alt: HEDS-5500#C12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 50 |
|
Buy Now |
Part Details for HEDS-5500#C12
HEDS-5500#C12 CAD Models
HEDS-5500#C12 Part Data Attributes
|
|
HEDS-5500#C12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#C12
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Configuration | Single, 2 Channels | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Rotary Position Encoder | |
| Supply Voltage-Max | 5.5 V | |
| Surface Mount | No |