Part Details for HEDS-5500#E05 by Broadcom Limited
Results Overview of HEDS-5500#E05 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5500#E05 Information
HEDS-5500#E05 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HEDS-5500#E05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HEDS-5500#E05-ND
|
DigiKey | ENC OPTICAL QUAD VERT TERMNL PIN Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
HEDS-5500#E05
|
EBV Elektronik | Optical Encoder 5Pin (Alt: HEDS-5500#E05) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5500#E05
HEDS-5500#E05 CAD Models
HEDS-5500#E05 Part Data Attributes
|
|
HEDS-5500#E05
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#E05
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Configuration | Single, 2 Channels | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Rotary Position Encoder | |
| Supply Voltage-Max | 5.5 V | |
| Surface Mount | No |
Alternate Parts for HEDS-5500#E05
This table gives cross-reference parts and alternative options found for HEDS-5500#E05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#E05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEDS-5500#E05 | Avago Technologies | Check for Price | Rotary Position Encoder, Single, 2 Channels | HEDS-5500#E05 vs HEDS-5500#E05 |