Part Details for HEDS-5600#A13 by Broadcom Limited
Results Overview of HEDS-5600#A13 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5600#A13 Information
HEDS-5600#A13 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HEDS-5600#A13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AM9654
|
Newark | Incremental Encoder, Optical, 30000Rpm, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:500Cpr, No. Of Detents:-, Orientation:Vertical, Push Switch:-, Encoder Output:Quadrature, Encoder Mounting:Screw Mount Rohs Compliant: Yes |Broadcom HEDS-5600#A13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$53.8000 / $78.1100 | Buy Now |
|
DISTI #
516-3647-ND
|
DigiKey | ENC OPTICAL QUAD VERT TERMNL PIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
82 In Stock |
|
$43.8350 / $68.1500 | Buy Now |
|
DISTI #
HEDS-5600#A13
|
Avnet Americas | Optical Encoder 10-Pin - Trays (Alt: HEDS-5600#A13) COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$34.0692 / $39.3008 | Buy Now |
|
DISTI #
630-HEDS-5600-A13
|
Mouser Electronics | Encoders 2 Channel 500 CPR 8mm Metal CW RoHS: Compliant | 45 |
|
$45.7800 / $65.9300 | Buy Now |
|
DISTI #
HEDS-5600#A13
|
EBV Elektronik | Optical Encoder 10Pin (Alt: HEDS-5600#A13) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Neutron USA | Encoders 2 Channel 500 CPR 8mm Metal CW | 0 |
|
$179.2900 | Buy Now |
Part Details for HEDS-5600#A13
HEDS-5600#A13 CAD Models
HEDS-5600#A13 Part Data Attributes
|
|
HEDS-5600#A13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5600#A13
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 14 Weeks | |
| Configuration | Single, 2 Channels | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Rotary Position Encoder | |
| Supply Voltage-Max | 5.5 V | |
| Surface Mount | No |
Alternate Parts for HEDS-5600#A13
This table gives cross-reference parts and alternative options found for HEDS-5600#A13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5600#A13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEDS-5600#A13 | Avago Technologies | Check for Price | Rotary Position Encoder, Single, 2 Channels | HEDS-5600#A13 vs HEDS-5600#A13 |
HEDS-5600#A13 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HEDS-5600#A13 is -40°C to 125°C.
-
Handle the HEDS-5600#A13 by the body, not the leads. Store the device in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads.
-
The maximum allowable voltage for the HEDS-5600#A13 is 5.5V. Exceeding this voltage may cause permanent damage to the device.
-
To ensure EMC, use proper shielding, grounding, and filtering techniques. Follow the recommended PCB layout and design guidelines to minimize electromagnetic interference (EMI).
-
The typical response time of the HEDS-5600#A13 is 1-2 ms. However, this may vary depending on the specific application and operating conditions.