Part Details for HEDS-9720#P50 by Broadcom Limited
Results Overview of HEDS-9720#P50 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-9720#P50 Information
HEDS-9720#P50 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HEDS-9720#P50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-3036-ND
|
DigiKey | ENC OPTICAL QUAD VERT TERMNL PIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
445 In Stock |
|
$9.4187 / $17.2400 | Buy Now |
|
DISTI #
HEDS-9720#P50
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9720#P50) COO: Malaysia RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.4760 / $8.6240 | Buy Now |
|
DISTI #
630-HEDS-9720-P50
|
Mouser Electronics | Encoders 2 Channel 150CPR RoHS: Compliant | 299 |
|
$9.8900 / $17.6900 | Buy Now |
|
DISTI #
HEDS-9720#P50
|
EBV Elektronik | Optical Encoder Modules 4Pin (Alt: HEDS-9720#P50) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Neutron USA | Encoders 2 Channel 150CPR | 0 |
|
$86.5900 | Buy Now |