Part Details for HEF4059BP,652 by NXP Semiconductors
Overview of HEF4059BP,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HEF4059BP,652
HEF4059BP,652 CAD Models
HEF4059BP,652 Part Data Attributes:
|
HEF4059BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4059BP,652
NXP Semiconductors
HEF4059B - Programmable divide-by-n counter DIP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT101-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 20 MHz |
Alternate Parts for HEF4059BP,652
This table gives cross-reference parts and alternative options found for HEF4059BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4059BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4059BPB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101A, DIP-24, Counter | NXP Semiconductors | HEF4059BP,652 vs HEF4059BPB |
CD4059AF | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | HEF4059BP,652 vs CD4059AF |
CD4059AF3A | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 | Harris Semiconductor | HEF4059BP,652 vs CD4059AF3A |
HEF4059BD | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, CDIP24, SOT-94, CERDIP-24, Counter | NXP Semiconductors | HEF4059BP,652 vs HEF4059BD |
CD4059AFX | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 | Harris Semiconductor | HEF4059BP,652 vs CD4059AFX |
HEF4059BDB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter | NXP Semiconductors | HEF4059BP,652 vs HEF4059BDB |
CD4059AEE4 | CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125 | Texas Instruments | HEF4059BP,652 vs CD4059AEE4 |
CD4059AD3 | CMOS Programmable Divide-by-N Counter 24-CDIP SB -55 to 125 | Texas Instruments | HEF4059BP,652 vs CD4059AD3 |
CD4059AF3A | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | HEF4059BP,652 vs CD4059AF3A |
933507930652 | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter | NXP Semiconductors | HEF4059BP,652 vs 933507930652 |