Part Details for HEF4067BT,652 by NXP Semiconductors
Overview of HEF4067BT,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Healthcare
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for HEF4067BT,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4067BT,652-ND
|
DigiKey | NOW NEXPERIA HEF4067BT - SINGLE- Min Qty: 319 Container: Bulk MARKETPLACE PRODUCT |
4334 In Stock |
|
$0.9400 | Buy Now |
|
Rochester Electronics | HEF4067BT - Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4334 |
|
$0.8078 / $0.9503 | Buy Now |
Part Details for HEF4067BT,652
HEF4067BT,652 CAD Models
HEF4067BT,652 Part Data Attributes
|
HEF4067BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4067BT,652
NXP Semiconductors
HEF4067B - 16-channel analog multiplexer/demultiplexer SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-137, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HEF4067BT,652
This table gives cross-reference parts and alternative options found for HEF4067BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4067BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4067BT,653 | HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | Nexperia | HEF4067BT,652 vs HEF4067BT,653 |
HEF4067BT,653 | HEF4067B - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | HEF4067BT,652 vs HEF4067BT,653 |
933372980652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOT-137, PLASTIC, SO-24 | NXP Semiconductors | HEF4067BT,652 vs 933372980652 |
933372980653 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOT-137, PLASTIC, SO-24 | NXP Semiconductors | HEF4067BT,652 vs 933372980653 |
HEF4067BT | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24 | NXP Semiconductors | HEF4067BT,652 vs HEF4067BT |
HEF4067BT | Single-Ended Multiplexer | Nexperia | HEF4067BT,652 vs HEF4067BT |
HEF4067BT,652 | HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | Nexperia | HEF4067BT,652 vs HEF4067BT,652 |
HEF4067BT-T | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24 | NXP Semiconductors | HEF4067BT,652 vs HEF4067BT-T |
933372980653 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | HEF4067BT,652 vs 933372980653 |